Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 277-5683-ND
Quantity Available 0

Factory Stock ?: 3
Manufacturer

Manufacturer Part Number

5146231

Description THERMO TRANSFER PRINTER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 5146231
Online Catalog THERMOMARK X1.2
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series Thermomark
Part Status Active
Type Desktop Thermal Transfer Printer
Specifications -
Weight 22 lbs (10kg)
 
Additional Resources
Standard Package ? 1
Other Names 277-5683
5146231-ND
THERMOMARK X1.2
THERMOMARKX1.2

16:50:41 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,946.12000 2,946.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback