Add To Favorites
Product Overview
Digi-Key Part Number A97905-ND
Quantity Available 885
Can ship immediately
Manufacturer

Manufacturer Part Number

5145154-4

Description CONN PCI CARDEDGE FEMALE 120POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 5145154 Drawing
RoHS Information 5145154-4 Statement of Compliance
RoHS 2 Statement
3D Model 5145154-4.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Standard Edge .050 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Standard Edge .050
Packaging ? Bulk ?
Part Status Active
Card Type PCI™
Gender Female
Number of Positions/Bay/Row 11; 49
Number of Positions 120
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Features Board Guide
Mounting Type Through Hole
Termination Solder, Staggered
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Contact Type -
Color Natural
Flange Feature -
Operating Temperature -
Material - Insulation Thermoplastic
Read Out Dual
 
You May Also Be Interested In
Additional Resources
Standard Package ? 35
Other Names 5145154-4-ND
51451544
A97905

00:39:54 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.12000 4.12
10 3.95400 39.54
50 3.45940 172.97
100 3.29460 329.46
250 2.88276 720.69
500 2.80042 1,400.21
1,000 2.38859 2,388.59
2,500 2.22386 5,559.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback