Add To Favorites
Product Overview
Digi-Key Part Number 501-1468-ND
Quantity Available 171
Can ship immediately
Manufacturer

Manufacturer Part Number

5133

Description PROBE TIP .080 MICROTIP SS
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 5133
Online Catalog 5133 Series
Product Attributes Select All
Categories
Manufacturer

Pomona Electronics

Series Microtip™ 5133
Part Status Active
Tip - Type Sharp Tip, 0.040" (1.02mm) Dia
Current Rating 5A
Voltage Rating 600VRMS
Termination For Use on 0.080" (2.00mm) OD Probe Tips
Color -
Length - Tip 0.920" (23.37mm)
Length - Overall 1.261" (32.03mm)
Material - Body -
Material - Tip Steel, Stainless
Ratings -
Operating Temperature -
Quantity 1 Piece
Includes -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 501-1468
5133-ND
5935002953113

03:56:56 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.00000 2.00
25 1.89920 47.48
50 1.79920 89.96
100 1.71910 171.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback