Add To Favorites
Product Overview
Digi-Key Part Number 473-1003-ND
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

512

Description PCB COPPER CLAD 6X9 1/16" 1-SIDE
Expanded Description Proto Board Copper Clad FR4, Single Sided, 1 oz. 9.00" x 6.00" (228.6mm x 152.4mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

MG Chemicals

Series 500
Part Status Active
Proto Board Type Copper Clad, Uncoated
Size / Dimension 9.00" x 6.00" (228.6mm x 152.4mm)
Board Thickness 0.062" (1.57mm) 1/16"
Material Copper Clad FR4, Single Sided, 1 oz.
 
You May Also Be Interested In
  • 588 - MG Chemicals | 473-1009-ND DigiKey Electronics
  • 588
  • MG Chemicals
  • PCB COPPER CLAD 6X9 1/32" 1-SIDE
  • Unit Price 10.18000
  • 473-1009-ND
  • 589 - MG Chemicals | 473-1011-ND DigiKey Electronics
  • 589
  • MG Chemicals
  • PCB COPPER CLAD 6X9 1/32" 2-SIDE
  • Unit Price 11.10000
  • 473-1011-ND
  • 521 - MG Chemicals | 473-1005-ND DigiKey Electronics
  • 521
  • MG Chemicals
  • PCB COPPERCLAD 12X12 1/16" 1SIDE
  • Unit Price 18.31000
  • 473-1005-ND
  • 50-1501 - Pulsar | 182-1017-ND DigiKey Electronics
  • 50-1501
  • Pulsar
  • PCB S/S .032" 8X10" 1/2OZ 2PANEL
  • Unit Price 14.96000
  • 182-1017-ND
Additional Resources
Standard Package ? 5
Other Names 473-1003

00:11:16 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.18000 10.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback