Add To Favorites
Product Overview
Digi-Key Part Number L10065-ND
Quantity Available 2,666
Can ship immediately
Manufacturer

Manufacturer Part Number

5111F5

Description LED GREEN 5/32" HOLE PANEL MOUNT
Expanded Description LED Panel Indicator Green Diffused 2.2V 30mA Round with Domed Top, 3mm (T-1) Wire Wrap
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 5111F Series
Online Catalog 5111F Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 5111F
Part Status Active
Type LED
Lamp Color Green
Lens Color -
Lens Transparency Diffused
Ratings Vf (Typ), If (Max)
Voltage 2.2V
Current 30mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.16" (4.06mm)
Lens Style/Size Round with Domed Top, 3mm (T-1)
Millicandela Rating 16mcd
Wavelength - Peak 562nm
Viewing Angle -
Termination Style Wire Wrap
Ingress Protection -
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names L10065
L1018

16:16:53 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 1.08
10 0.87800 8.78
25 0.67520 16.88
100 0.60750 60.75
250 0.54000 135.00
500 0.45900 229.50
1,000 0.37800 378.00
2,500 0.36000 900.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback