Add To Favorites
Product Overview
Digi-Key Part Number 232-1015-ND
Quantity Available 55
Can ship immediately
Manufacturer

Manufacturer Part Number

511

Description CUTTER SIDE OVAL FLUSH 5"
Expanded Description Side (Diagonal) Cutter Oval Flush 5.00" (127.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Spartan Series
Online Catalog Spartan Series
Product Attributes Select All
Categories
Manufacturer

Swanstrom Tools USA

Series Spartan
Part Status Active
Type Side (Diagonal)
Shape Oval
Cut Edge Flush
Length - Overall 5.00" (127.0mm)
Features ESD Safe
Capacity 14 AWG
Weight -
 
You May Also Be Interested In
  • 10825F - Aven Tools | 10825F-ND DigiKey Electronics
  • 10825F
  • Aven Tools
  • CUTTER SIDE TAPERED FLUSH 5.12"
  • Unit Price 24.95000
  • 10825F-ND
Additional Resources
Standard Package ? 1
Other Names 10317
232-1015

20:25:26 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.43000 33.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback