Keywords:





Product Index > Kits > LED Kits > 511-8002-KIT

All prices are in US dollars.
Digi-Key Part Number511-8002-KIT-ND
Price BreakUnit PriceExtended Price
122.5900022.59
1020.62200206.22
10017.676001,767.60
25016.203004,050.75
50015.221007,610.50
1,00013.7480013,748.00
2,50013.2570033,142.50
5,00012.7660063,830.00
10,00012.27500122,750.00
Quantity Available Digi-Key Stock: 7
Can ship immediately
Value Added Item
Manufacturer

Manufacturer Part Number

511-8002-KIT

DescriptionKIT LED 3MM MULTI COLOR
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Standard Package1
CategoryKits
FamilyLED Kits
Series-
PackagingPlastic Box with Bin Guide
Kit TypeLED
Values80 pcs - 5 ea of 16 values
ColorGreen, Red, Yellow
Mounting TypeThrough Hole
Packages IncludedRound, 3mm, T-1 and 3.2mm
Dynamic CatalogLED Kits
Kit Contents(5) 511-1253-1-ND - LED 3.1MM 563NM GREEN TRANSP
(5) 511-1236-1-ND - LED 3.2MM 585NM YELLOW DIFFUSED
(5) 511-1231-1-ND - LED 3.2MM 563NM GREEN TRANSP
(5) 511-1334-ND - LED 3.1MM 563GRN/650RED WHT/DIFF
(5) 511-1252-ND - LED 3.1MM 585NM YELLOW DIFFUSED
(5) 511-1250-ND - LED 3.1MM 650NM RED DIFFUSED
(5) 511-1248-ND - LED 3.1MM 563NM GREEN DIFFUSED
(5) 511-1244-ND - LED 3.2MM 585NM YELLOW DIFFUSED
(5) 511-1242-ND - LED 3.2MM 650NM RED DIFFUSED
(5) 511-1240-ND - LED 3.2MM 563NM GREEN DIFFUSED
More...
Other NamesQ3629021

17:09:55 5/18/2013 - Help With This Screen