Add To Favorites
Product Overview
Digi-Key Part Number A97874-ND
Quantity Available 519
Can ship immediately
Manufacturer

Manufacturer Part Number

5106774-1

Description CONN RCPT HM 125POS VERT 2MM
Expanded Description 125 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 5106774
RoHS Information 5106774-1 Statement of Compliance
RoHS 2 Statement
3D Model 5106774-1.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Z-Pack Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Z-PACK
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Female Sockets
Connector Style B 25
Number of Positions 125
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Through Hole
Termination Press-Fit
Connector Usage Backplane
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Current Rating 1.5A
Voltage Rating 500Vrms
Operating Temperature -55°C ~ 125°C
Features -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 11
Other Names 5106774-1-ND
51067741
A97874

22:52:12 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.76000 20.76
10 18.73700 187.37
50 16.83000 841.50
100 16.26900 1,626.90
250 15.37140 3,842.85
500 14.92260 7,461.30
1,000 14.58600 14,586.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback