All prices are in US dollars.
Digi-Key Part Number A97870-ND
Price Break Unit Price Extended Price
1 17.43000 17.43
25 16.70000 417.50
50 15.66000 783.00
100 15.13000 1,513.00
500 13.87998 6,939.99
Quantity Available Digi-Key Stock: 209
Can ship immediately
Manufacturer

Manufacturer Part Number

5106015-1

Description CONN HEADER 110POS RT ANG 2MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 5106015
Product Photos 5106015-1
RoHS Information 5106015-1 Statement of Compliance
RoHS 2 Statement
Catalog Drawings Z-Pack Header Right Angle
3D Model 5106015-1.pdf
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 11
Category

Connectors, Interconnects

Family

Backplane Connectors - Hard Metric, Standard

Series Z-PACK
Packaging ? Tube?
Connector Type Header, Male Pins
Connector Style A 22
Number of Positions 110
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Connector Usage CompactPCI
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Current Rating 1.5A
Voltage Rating 500V
Operating Temperature -55°C ~ 125°C
Features -
Online Catalog Z-Pack Series
Mating Products
A97855-ND - CONN RCPT HM 110POS RT ANG 2MM
Other Names 5106015-1-ND
51060151
A97870
Customers who are interested in this product are also interested in:
  • 5100147-1 - TE Connectivity AMP Connectors | A97855-ND DigiKey Electronics
  • 5100147-1
  • TE Connectivity AMP Connectors
  • CONN RCPT HM 110POS RT ANG 2MM
  • Unit Price 9.53000
  • 5106012-1 - TE Connectivity AMP Connectors | A97872-ND DigiKey Electronics
  • 5106012-1
  • TE Connectivity AMP Connectors
  • CONN HEADER 55POS RT ANG 2MM
  • Unit Price 18.82000
  • 5352131-1 - TE Connectivity AMP Connectors | A97824-ND DigiKey Electronics
  • 5352131-1
  • TE Connectivity AMP Connectors
  • CONN HEADER 110POS RT ANG 2MM
  • Unit Price 19.68000
  • 5352068-1 - TE Connectivity AMP Connectors | A31550-ND DigiKey Electronics
  • 5352068-1
  • TE Connectivity AMP Connectors
  • CONN 2MM HM RCPT 110POS R/A GOLD
  • Unit Price 12.68000
  • 5352152-1 - TE Connectivity AMP Connectors | A31553-ND DigiKey Electronics
  • 5352152-1
  • TE Connectivity AMP Connectors
  • CONN 2MM HM RCPT 110POS R/A GOLD
  • Unit Price 10.67000

05:26:31 4/29/2016