Add To Favorites
Product Overview
Digi-Key Part Number 473-1001-ND
Quantity Available 184
Can ship immediately
Manufacturer

Manufacturer Part Number

506

Description PCB COPPER CLAD 4X6 1/16" 1-SIDE
Expanded Description Proto Board Copper Clad FR4, Single Sided, 1 oz. 6.00" x 4.00" (152.4mm x 101.6mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

MG Chemicals

Series 500
Part Status Active
Proto Board Type Copper Clad, Uncoated
Size / Dimension 6.00" x 4.00" (152.4mm x 101.6mm)
Board Thickness 0.062" (1.57mm) 1/16"
Material Copper Clad FR4, Single Sided, 1 oz.
 
You May Also Be Interested In
  • 550 - MG Chemicals | 473-1006-ND DigiKey Electronics
  • 550
  • MG Chemicals
  • PCB COPPER CLAD 6X6 1/16" 2-SIDE
  • Unit Price 8.93000
  • 473-1006-ND
  • 587 - MG Chemicals | 473-1010-ND DigiKey Electronics
  • 587
  • MG Chemicals
  • PCB COPPER CLAD 4X6 1/32" 2-SIDE
  • Unit Price 7.70000
  • 473-1010-ND
  • 586 - MG Chemicals | 473-1008-ND DigiKey Electronics
  • 586
  • MG Chemicals
  • PCB COPPER CLAD 4X6 1/32" 1-SIDE
  • Unit Price 6.78000
  • 473-1008-ND
Additional Resources
Standard Package ? 5
Other Names 473-1001

17:39:34 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.78000 6.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback