Add To Favorites
Product Overview
Digi-Key Part Number 5055558-3-ND
Quantity Available 700
Can ship immediately
Manufacturer

Manufacturer Part Number

5055558-3

Description TERM SCREW 6-32 10 PIN PCB
Expanded Description 10 Pin Screw Terminal, Power Tap 6-32 Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 5055558
RoHS Information 5055558-3 Statement of Compliance
RoHS 2 Statement
3D Model 5055558-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Terminal Type Screw Terminal, Power Tap
Screw Size 6-32
Termination Press-Fit
Current Rating 25A
Number of Pins 10
Mounting Type Through Hole
Features Screw not Included
Contact Finish Tin
Contact Material Copper Alloy
Material - Insulation -
Screw Material -
Screw Finish -
 
Additional Resources
Standard Package ? 1,000
Other Names 50555583

03:45:12 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.65000 3.65
10 3.50700 35.07
25 3.21480 80.37
50 3.06840 153.42
100 2.92240 292.24
250 2.55708 639.27
500 2.48402 1,242.01
1,000 2.11873 2,118.73
2,500 1.97261 4,931.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback