Add To Favorites
Product Overview
Digi-Key Part Number 5055323-9-ND
Quantity Available 12,084
Can ship immediately
Manufacturer

Manufacturer Part Number

5055323-9

Description TERM SCREW 6-32 6 PIN PCB
Expanded Description Pin Screw Terminal, Power Tap 6-32 Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 5055323
RoHS Information 5055323-9 Statement of Compliance
RoHS 2 Statement
3D Model 5055323-9.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Terminal Type Screw Terminal, Power Tap
Screw Size 6-32
Termination Press-Fit
Current Rating 15A
Number of Pins 6
Mounting Type Through Hole
Features -
Contact Finish Tin
Contact Material Copper Alloy
Material - Insulation -
Screw Material Steel
Screw Finish -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 50553239

21:43:50 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 1.84
10 1.66500 16.65
25 1.56360 39.09
50 1.49540 74.77
100 1.42750 142.75
250 1.29156 322.89
500 1.18958 594.79
1,000 1.01964 1,019.64
2,500 0.95166 2,379.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback