Add To Favorites
Product Overview
Digi-Key Part Number 5050935-2-ND
Quantity Available 17,843
Can ship immediately
Manufacturer

Manufacturer Part Number

5050935-2

Description CONN PIN RCPT .013-.020 SOLDER
Expanded Description Pin Receptacle Connector 0.013" ~ 0.020" (0.33mm ~ 0.51mm) No Tail Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 5050935-2
RoHS Information 5050935-2 Statement of Compliance
RoHS 2 Statement
3D Model 5050935-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series 1
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.168" (4.27mm)
Accepts Pin Diameter 0.013" ~ 0.020" (0.33mm ~ 0.51mm)
Mounting Hole Diameter 0.040" ~ 0.041" (1.02mm ~ 1.04mm)
Pin Hole Diameter -
Flange Diameter 0.059" (1.50mm)
Tail Diameter -
Socket Depth 0.155" (3.94mm)
Contact Material Beryllium Copper
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
Features Closed Bottom
Operating Temperature -65°C ~ 126°C
Board Thickness -
Insertion Force -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 50509352

20:04:58 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.48800 4.88
25 0.43880 10.97
50 0.39020 19.51
100 0.37390 37.39
250 0.34140 85.35
500 0.32516 162.58
1,000 0.26826 268.26
2,500 0.24387 609.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback