505-120 | ||
---|---|---|
DigiKey Part Number | 492-1739-ND | |
Manufacturer | ||
Manufacturer Product Number | 505-120 | |
Description | MOUNT CIRCULAR TO5 0.120" | |
Customer Reference | ||
Detailed Description | Component Mount TO-5 Circular 0.120" (3.05mm) White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Mount | |
Shape | Circular | |
Usage | TO-5 | |
Material | Nylon | |
Color | White | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.120" (3.05mm) | |
Diameter - Outside | 0.350" (8.89mm) | |
Diameter - Inside | - |