• Obsolete item.
Product Overview
Digi-Key Part Number 504031-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

504031-1

Description CONN COUPLR RCPT FSMA-FSMA SMPLX
Expanded Description Coupler Fiber Optic Connector FSMA Receptacle To FSMA Receptacle Panel Mount, Bulkhead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Obsolete
Type Coupler
Convert From (Adapter End) FSMA Receptacle
Convert To (Adapter End) FSMA Receptacle
Simplex/Duplex Simplex
Mode -
Mounting Type Panel Mount, Bulkhead
Housing Material Stainless Steel
Ferrule Material -
Features Dust Cap
Color Silver
Material Flammability Rating -
Ingress Protection -
Operating Temperature -
 
Additional Resources
Standard Package ? 1
Other Names 5040311

00:51:59 3/26/2017

Send Feedback