|
Keywords: ? 





Product Index > Connectors, Interconnects > Fiber Optic Connectors > TE Connectivity AMP Connectors 503571-1

All prices are in US dollars.
Digi-Key Part NumberA20105-ND
Price BreakUnit PriceExtended Price
12.860002.86
252.4500061.25
502.23000111.50
1002.08000208.00
2501.93000482.50
Quantity Available Digi-Key Stock: 265
Can ship immediately
Manufacturer

Manufacturer Part Number

503571-1

DescriptionCONN FIBER ST PLUG SMPLX 125UM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
503571-1 TE Connectivity AMP Connectors | A20105-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 503571
Product Photos 503571-1
Video File TE Connectivity: Fiber Comes Alive
RoHS Information 503571-1 Statement of Compliance
RoHS 2 Statement
Standard Package ? 1
Category

Connectors, Interconnects

Family

Fiber Optic Connectors

Series-
Connector StyleST
Connector TypePlug
Simplex/DuplexSimplex
ModeMultimode OM3, OM4
Fiber Core Diameter50µm
Fiber Cladding Diameter125µm
Cable Diameter3.0mm
Mounting TypeFree Hanging (In-Line)
Fastening TypeBayonet Lock
Housing ColorBlack
Boot ColorBlack
Ingress Protection-
FeaturesDust Cap, Strain Relief
Attenuation - Typ-0.3dB
Reflection-
Housing MaterialPolybutylene Terephthalate (PBT), Glass Filled
Ferrule MaterialCeramic
Body Material-
Operating Temperature-40°C ~ 85°C
Mating Cycles500
Online CatalogOPTIMATE Series (ST Connectors)
Other Names5035711
A20105
TE Connectivity: Fiber Comes Alive
TE Connectivity: Fiber Comes Alive

22:19:58 7/30/2015