Add To Favorites
Product Overview
Digi-Key Part Number WM9043DKR-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

502430-4410

Description CONN PLUG 44POS VERT DUAL SMD
Expanded Description 44 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 502426,30 Spec Sheet
502430 Series Drawing
RoHS Information 5024304410 Cert of Compliance
3D Model 502430-4410.stp
Online Catalog SlimStack™ Series
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series SlimStack™ 502430
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 44
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 1mm
Height Above Board 0.031" (0.80mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names WM9043DKR

23:20:52 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.93000 1.93
10 1.75200 17.52
25 1.64440 41.11
50 1.57300 78.65
100 1.50150 150.15
250 1.35852 339.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM9043TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.10500
  • Cut Tape (CT) ? : WM9043CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.93000
Send Feedback