Add To Favorites
Product Overview
Digi-Key Part Number WM24081DKR-ND
Quantity Available 3,215
Can ship immediately
Manufacturer

Manufacturer Part Number

5024304010

Description CONN PLUG 40POS VERT DUAL SMD
Expanded Description 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 502430
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 40
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 1mm
Height Above Board 0.031" (0.80mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1

13:15:36 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 1.49
10 1.31200 13.12
25 1.23520 30.88
50 1.18380 59.19
100 1.13230 113.23
250 1.02940 257.35
500 0.92644 463.22
1,000 0.82350 823.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM24081TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.67846
  • Cut Tape (CT) ? : WM24081CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,215 - Immediate
  • Unit Price: 1.49000
Send Feedback