Add To Favorites
Product Overview
Digi-Key Part Number WM9044CT-ND
Quantity Available 2,971
Can ship immediately
Manufacturer

Manufacturer Part Number

5024303410

Description CONN PLUG 34POS VERT DUAL SMD
Expanded Description 34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 502426,30 Spec Sheet
502430 Series Drawing
RoHS Information 5024303410 Cert of Compliance
3D Model 502430-3410.stp
Online Catalog SlimStack™ Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 502430
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 34
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 1mm
Height Above Board 0.031" (0.80mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM9044CT

14:47:22 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 1.73
10 1.56900 15.69
25 1.47280 36.82
50 1.40860 70.43
100 1.34470 134.47
250 1.21660 304.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM9044TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.81494
  • Digi-Reel® ? : WM9044DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,971 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback