Add To Favorites
Product Overview
Digi-Key Part Number WM9045DKR-ND
Quantity Available 2,592
Can ship immediately
Manufacturer

Manufacturer Part Number

502430-3230

Description CONN PLUG 32POS VERT DUAL SMD
Expanded Description 32 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 502426,30 Spec Sheet
502430 Series Drawing
RoHS Information 5024303230 Cert of Compliance
3D Model 502430-3230.stp
Online Catalog SlimStack™ Series
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series SlimStack™ 502430
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 32
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Mated Stacking Heights 1mm
Height Above Board 0.031" (0.80mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names WM9045DKR

07:17:29 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 1.60
10 1.45500 14.55
25 1.36640 34.16
50 1.30680 65.34
100 1.24740 124.74
250 1.12860 282.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM9045TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.91800
  • Cut Tape (CT) ? : WM9045CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,592 - Immediate
  • Unit Price: 1.60000
Send Feedback