Add To Favorites
Product Overview
Digi-Key Part Number WM9048DKR-ND
Quantity Available 5,438
Can ship immediately
Manufacturer

Manufacturer Part Number

5024300820

Description CONN PLUG 8POS VERT DUAL SMD
Expanded Description 8 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 502430
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 8
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 1mm
Height Above Board 0.031" (0.80mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM9048DKR

17:00:04 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.76200 7.62
25 0.68600 17.15
50 0.60980 30.49
100 0.58440 58.44
250 0.53360 133.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM9048TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.34650
  • Cut Tape (CT) ? : WM9048CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,438 - Immediate
  • Unit Price: 0.81000
Send Feedback