Add To Favorites
Product Overview
Digi-Key Part Number WM24080CT-ND
Quantity Available 2,739
Can ship immediately
Manufacturer

Manufacturer Part Number

5024303210

Description CONN PLUG 32POS VERT DUAL SMD
Expanded Description 32 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
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
Molex, LLC

Series SlimStack™ 502430
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 32
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 1mm
Height Above Board 0.031" (0.80mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names WM24080
WM24080-ND

02:56:14 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.28000 1.28
10 1.12500 11.25
25 1.05880 26.47
50 1.01480 50.74
100 0.97070 97.07
250 0.88244 220.61
500 0.79418 397.09
1,000 0.70594 705.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM24080TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.58160
  • Digi-Reel® ? : WM24080DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,739 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback