Add To Favorites
Product Overview
Digi-Key Part Number WM24078DKR-ND
Quantity Available 1,880
Can ship immediately
Manufacturer

Manufacturer Part Number

5024302010

Description CONN PLUG 20POS VERT DUAL SMD
Expanded Description 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 502430-2010
502426,30 Spec Sheet
Video File Microminiature Connectors
3D Model 502430-2010.stp
Online Catalog SlimStack™ Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 502430
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 20
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 1mm
Height Above Board 0.031" (0.80mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM24078DKR

06:39:58 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 1.05
10 0.92600 9.26
25 0.87120 21.78
50 0.83500 41.75
100 0.79860 79.86
250 0.72600 181.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM24078TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.47691
  • Cut Tape (CT) ? : WM24078CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,880 - Immediate
  • Unit Price: 1.05000
Send Feedback