Add To Favorites
Product Overview
Digi-Key Part Number 277-5577-ND
Quantity Available 8
Can ship immediately
Manufacturer

Manufacturer Part Number

5022805

Description HINGED COVER 10MM WIDE GRAY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 5022805
Online Catalog Terminal Block Accessories
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series CLIPLINE
Part Status Active
Type Cover - Hinged
Number of Positions -
For Use With/Related Products Din Rail Terminal Blocks
Color Transparent
 
Additional Resources
Standard Package ? 10
Other Names 277-5577
5022805-ND
APK-TU

16:16:08 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 2.59
10 2.42000 24.20
50 2.22640 111.32
100 2.05700 205.70
250 1.96020 490.05
500 1.83920 919.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback