|
Keywords: ? 





Product Index > Connectors, Interconnects > Fiber Optic Connectors - Accessories > TE Connectivity AMP Connectors 502179-7

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part Number502179-7-ND
Price BreakUnit PriceExtended Price
1000.087008.70
Quantity Available
Manufacturer

Manufacturer Part Number

502179-7

DescriptionBUILD UP TUBE FOR ST CONNECTORS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 502179 Drawing
RoHS Information 502179-7 Statement of Compliance
RoHS 2 Statement
Standard Package ? 100
Category

Connectors, Interconnects

Family

Fiber Optic Connectors - Accessories

Series-
Accessory TypeBuild Up Tube
For Use With/Related ProductsST Connectors
Specifications0.04" (1.09mm) Cable Dia
Material-
Color-
Material Flammability Rating-
Ingress Protection-
Operating Temperature-
For Use With
503676-4-ND - CONN FIBER ST PLUG SMPLX 125UM
503676-1-ND - CONN FIBER ST PLUG SMPLX 125UM
503676-5-ND - CONN FIBER ST PLUG SMPLX 125UM
503676-2-ND - CONN FIBER ST PLUG SMPLX 125UM

13:22:20 7/7/2015