|
Keywords: ? 





Product Index > Connectors, Interconnects > Fiber Optic Connectors - Accessories > TE Connectivity 502128-9

All prices are in US dollars.
Digi-Key Part Number502128-9-ND
Price BreakUnit PriceExtended Price
10.730000.73
100.643006.43
250.6048015.12
500.5796028.98
1000.4830048.30
2500.44100110.25
5000.42000210.00
1,0000.34650346.50
2,5000.31500787.50
Quantity Available Digi-Key Stock: 478
Can ship immediately
Manufacturer

Manufacturer Part Number

502128-9

DescriptionSTRAIN RELIEF FOR OPTIMATE ST
Lead Free Status / RoHS StatusNot applicable / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
502128-9 TE Connectivity | 502128-9-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 502128 Drawing
Product Photos 502128-9
RoHS Information 502128-9 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification 502128-(1,7,9) Tolerance 02/Dec/2014
Standard Package ? 100
Category

Connectors, Interconnects

Family

Fiber Optic Connectors - Accessories

SeriesOPTIMATE, Amp
Accessory TypeStrain Relief
For Use With/Related ProductsOPTIMATE ST Connectors
SpecificationsStraight, 2.14" (54.30mm) Length
Material-
ColorBlack
Material Flammability Rating-
Ingress Protection-
Operating Temperature-
For Use With
A20108-ND - CONN FIBER ST PLUG SMPLX 126UM
502580-2-ND - CONN FIBER ST PLUG SMPLX 126UM
502674-1-ND - CONN FIBER ST PLUG SMPLX 125UM

18:52:55 3/28/2015