| Standard Package | 2,500 |
| Category | Cables, Wires |
| Family | Coaxial Cables (RF) |
| Series | - |
| Cable Type | Coaxial |
| Cable Group | - |
| Wire Gauge | 20 AWG |
| Conductor Strand | 19 Strands / 32 AWG |
| Jacket (Insulation) Material | Thermorad® O |
| Jacket (Insulation) Diameter | 0.148" (3.76mm) |
| Shield Type | Braid |
| Impedance | 50 Ohm |
| Length | 2500' (762m) |
| Color | Black |
| Usage | - |
| Features | - |
| Conductor Material | Copper, Tinned |
| Dielectric Material | Rayfoam® L |
| Dielectric Diameter | 0.107" (2.72mm) |
| Shield Material | Copper, Tinned |
| Shield Coverage | 90% |
| VoP, Velocity of Propagation | 77 |
| Operating Temperature | -55°C ~ 225°C |
| Other Names | 3-1193309-5 440225-000
|
|
|