• Obsolete item.
Product Overview
Digi-Key Part Number L50202-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

50202

Description LENS 3 1/8" FOR KFM SERIES 8D
Expanded Description Lens 2x
Lead Free Status / RoHS Status Not applicable / Not applicable
Product Attributes Select All
Categories
Manufacturer

Luxo

Series -
Part Status Obsolete
Type Lens
Magnification Range 2x
For Use With/Related Products Magnifiers: KFM Series
 
For Use With
  • KFK025821 - Luxo | L230LG-ND DigiKey Electronics
  • KFK025821
  • Luxo
  • LAMP MAG 5 DIOPT FLUORESCENT 22W
  • Unit Price 299.00000
  • L230LG-ND
  • KFK025817 - Luxo | L225B-ND DigiKey Electronics
  • KFK025817
  • Luxo
  • LAMP MAG 3 DIOPT FLUORESCENT 22W
  • Unit Price 290.00000
  • L225B-ND
  • KFK025818 - Luxo | L225LG-ND DigiKey Electronics
  • KFK025818
  • Luxo
  • LAMP MAG 3 DIOPT FLUORESCENT 22W
  • Unit Price 290.00000
  • L225LG-ND
  • KFK025820 - Luxo | L230B-ND DigiKey Electronics
  • KFK025820
  • Luxo
  • LAMP MAG 5 DIOPT FLUORESCENT 22W
  • Unit Price 299.00000
  • L230B-ND
Additional Resources
Standard Package ? 1
Other Names L50202

17:10:28 2/27/2017

Send Feedback