Add To Favorites
Product Overview
Digi-Key Part Number 709-1021-1-ND
Quantity Available 112,616
Can ship immediately
Manufacturer

Manufacturer Part Number

501R15W103KV4E

Description CAP CER 10000PF 500V X7R 0805
Expanded Description 10000pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1021-1

02:55:10 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.16700 1.67
25 0.13320 3.33
50 0.11100 5.55
100 0.09440 9.44
250 0.07500 18.75
500 0.06666 33.33
1,000 0.05832 58.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1021-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 111,000 - Immediate
  • Unit Price: 0.05313
  • Digi-Reel® ? : 709-1021-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 112,616 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback