Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 501C-ND
Quantity Available
Manufacturer

Manufacturer Part Number

501C

Description VARIABLE TRANSFORMER 140V 5A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 501C Drawing
AC Voltage Control Brochure
Product Attributes Select All
Category

Test and Measurement

Family

Equipment - Variable Transformers

Manufacturer

Staco-Energy-Products-Company

Series 500
Type Panel Mount
Output Type Terminals
Voltage - Output 120VAC, 140VAC
Voltage - Supply 120VAC
Input Type Terminals
Constant Current Load - Max 5A (0.7kVA)
Size 4.380" L x 3.750" W x 3.000" H (111.25mm x 95.25mm x 76.20mm)
 
Associated Product
Additional Resources
Standard Package ? 1

07:19:18 7/26/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 223.21000 223.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback