Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SO96-4-55-22-90-ND
Quantity Available 149
Can ship immediately
Manufacturer

Manufacturer Part Number

SO96-4-55-22-90

Description SOLDR SLV .235" IMM RES W/LEAD
Expanded Description Wire to Wire Solder Sleeve Blue, Transparent 0.235" (5.97mm), 0.255" (6.48mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SO96-x-55-22-90 Drawing
Featured Product SolderSleeve Wire Splices
Online Catalog SolderSleeve SO96 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series SolderSleeve SO96
Part Status Active
Type Wire to Wire
Diameter 0.235" (5.97mm), 0.255" (6.48mm)
Length 0.750" (19.05mm)
Color Blue, Transparent
Features Immersion Resistant, Preinstalled Lead Wire
 
Additional Resources
Standard Package ? 100
Other Names 1193752-4
501923-000
501923-000-ND
501923000

06:22:45 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 3.54774 1,773.87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback