Add To Favorites
Product Overview
Digi-Key Part Number 36-5019CT-ND
Quantity Available 174,690
Can ship immediately

Factory Stock ?: 306,741
Manufacturer

Manufacturer Part Number

5019

Description PC TEST POINT MINI SMD
Expanded Description PC Test Point, Miniature Phosphor Bronze, Silver Plating Surface Mount Mounting Type
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 5019 Drawing
RoHS Information RoHS Compliance Statement
Featured Product 5019 Miniature Surface Mount Test Point
Online Catalog Surface Mount Test Points
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series 5019
Packaging ? Cut Tape (CT) ?
Part Status Active
Type PC Test Point, Miniature
Mounting Type Surface Mount
Color -
Size / Dimension 0.150" x 0.080" x 0.090" (3.81mm x 2.03mm x 2.29mm)
Plating Silver
Material - Insulation No Insulation
Material - Body Phosphor Bronze
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 5019KCT
5019KCT-ND

14:35:47 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.31200 3.12
50 0.22760 11.38
100 0.21870 21.87
250 0.19640 49.10
500 0.18746 93.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 36-5019TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 169,000 - Immediate
    306,000 - Factory Stock ?
  • Unit Price: 0.13650
  • Digi-Reel® ? : 36-5019DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 174,690 - Immediate
    306,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback