Add To Favorites
Product Overview
Digi-Key Part Number WM2208DKR-ND
Quantity Available 2,250
Can ship immediately
Manufacturer

Manufacturer Part Number

5016165185

Description CONN FPC TOP 51POS 0.30MM R/A
Expanded Description 51 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 501616-5185
RoHS Information 501616-5185 Cert of Compliance
Featured Product FFC - FPC (SMT) Connectors
Online Catalog Easy-On™ Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Easy-On™ 501616
Packaging ? Digi-Reel® ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 51
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.044" (1.10mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Polymer
Actuator Material Polymer
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A
 
Additional Resources
Standard Package ? 1
Other Names WM2208DKR

09:46:05 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 3.75
10 3.60000 36.00
25 3.30000 82.50
50 3.15020 157.51
100 3.00010 300.01
250 2.62512 656.28
500 2.55012 1,275.06
1,000 2.17510 2,175.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2208TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 1.84100
  • Cut Tape (CT) ? : WM2208CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,250 - Immediate
  • Unit Price: 3.75000
Send Feedback