Add To Favorites
Product Overview
Digi-Key Part Number 36-5015CT-ND
Quantity Available 1,358,465
Can ship immediately
Manufacturer

Manufacturer Part Number

5015

Description PC TEST POINT MINIATURE SMT
Expanded Description PC Test Point, Miniature Phosphor Bronze, Silver Plating Surface Mount Mounting Type
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type PC Test Point, Miniature
Mounting Type Surface Mount
Color -
Size / Dimension 0.105" x 0.040" x 0.060" (2.67mm x 1.02mm x 1.52mm)
Plating Silver
Material - Insulation No Insulation
Material - Body Phosphor Bronze
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 5015KCT
5015KCT-ND

08:29:12 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.42100 4.21
50 0.30640 15.32
100 0.29440 29.44
250 0.26440 66.10
500 0.25236 126.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 36-5015TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,352,000 - Immediate
  • Unit Price: 0.18345
  • Digi-Reel® ? : 36-5015DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,358,995 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback