• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number A105069-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

501457-4

Description STRAIN RELIEF FOR OPTIMATE ST
Expanded Description Connector Strain Relief For OPTIMATE ST Connectors
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 501457 Drawing
RoHS Information 501457-4 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series OPTIMATE
Part Status Discontinued at Digi-Key
Accessory Type Strain Relief
For Use With/Related Products OPTIMATE ST Connectors
Specifications Straight, 1.00" (25.40mm) Length
Material Thermoplastic Elastomer (TPE)
Color Beige
Material Flammability Rating UL94 V-0
Ingress Protection -
Operating Temperature -
 
Additional Resources
Standard Package ? 1,000
Other Names 501457-4-ND
5014574
A105069

18:40:53 3/27/2017

Send Feedback