Add To Favorites
Product Overview
Digi-Key Part Number 36-5002-ND
Quantity Available 357,652
Can ship immediately

Factory Stock ?: 975,400
Manufacturer

Manufacturer Part Number

5002

Description TEST POINT PC MINI .040"D WHITE
Expanded Description White PC Test Point, Miniature Phosphor Bronze, Silver Plating 0.040" (1.02mm) Hole Diameter Mounting Type
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 5002 Drawing
THM Test Points
RoHS Information RoHS Compliance Statement
Online Catalog Color Coded Test Points
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series THM
Packaging ? Bulk ?
Part Status Active
Type PC Test Point, Miniature
Mounting Type 0.040" (1.02mm) Hole Diameter
Color White
Size / Dimension 0.100" Dia x 0.180" L (2.54mm x 4.57mm)
Plating Silver
Material - Insulation Nylon 46, UL 94V-0
Material - Body Phosphor Bronze
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-5002
5002K
5002K-ND

18:30:50 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.31600 3.16
50 0.22980 11.49
100 0.22090 22.09
250 0.19832 49.58
500 0.18932 94.66
1,000 0.16160 161.60
2,500 0.14424 360.60
5,000 0.13523 676.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 36-5001-ND
  • Description: TEST POINT PC MINI .040"D BLACK
  • Quantity Available: 542,042 - Immediate
    822,700 - Factory Stock ?
  • Digi-Key Part Number: 36-5000-ND
  • Description: TEST POINT PC MINI .040"D RED
  • Quantity Available: 497,687 - Immediate
    216,300 - Factory Stock ?
  • Digi-Key Part Number: 36-5004-ND
  • Description: TEST POINT PC MINI .040"D YELLOW
  • Quantity Available: 97,793 - Immediate
    157,300 - Factory Stock ?
  • Digi-Key Part Number: 36-5003-ND
  • Description: TEST POINT PC MINI .040"D ORANGE
  • Quantity Available: 73,770 - Immediate
    98,400 - Factory Stock ?
Send Feedback