Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 50006BK-ND
Quantity Available
Manufacturer

Manufacturer Part Number

50006BK

Description MICROPHONE ARM RISER BRACKET 12"
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets KM Microphone Arms
Product Attributes Select All
Categories
Manufacturer

Luxo

Series -
Part Status Active
Type Mount, Arm Riser
Arm Length 12.0" (304.8mm)
Base Size -
For Use With/Related Products Arm, Microphone
 
Additional Resources
Standard Package ? 1

06:47:28 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.15000 20.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback