Keywords:





Product Index > Optical Inspection Equipment > Arms, Mounts, Stands > 50005BK

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberL505BK-ND
Price BreakUnit PriceExtended Price
116.0000016.00
Quantity Available
Manufacturer

Manufacturer Part Number

50005BK

DescriptionPERMANENT BRACKET BLACK
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
PERMANENT BRACKET BLACK | 50005BK | L505BK-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Magnification Product Lines
Product Photos 50005BK
Standard Package1
CategoryOptical Inspection Equipment
FamilyArms, Mounts, Stands
Series-
TypeMount, Surface Bracket
Arm Length-
Base Size-
For Use With/Related ProductsMagnifiers: Wave Plus, KFM, KFM-HO, JFM, IFM Series
For Use With16346WT-ND - LAMP MAG 45" ARM 5D WHITE
16345WT-ND - LAMP MAG 45" ARM 3D WHITE
L904BK-ND - LAMP MAG 30" ARM W/BASE 3.5D
L902BK-ND - LAMP MAG 30" ARM W/CLAMP 3.5D
L900BK-ND - LAMP MAG 45" ARM W/CLAMP 3.5D
L842LG-ND - LAMP MAG 30" ARM W/CLAMP 3.5D
17847BK-ND - MAGNIFIER WAVE 3.5-DIOPTER LENS
L847LG-ND - LAMP WAVE PLUS 30" ARM WEIGHT BS
L846LG-ND - LAMP WAVE PLUS 30" ARM CLAMP BS
L845LG-ND - LAMP WAVE PLUS 45" ARM CLAMP BS
More...
Other NamesC-50005BK
L505BK

21:18:17 5/22/2013 - Help With This Screen