Keywords:





Product Index > Optical Inspection Equipment > Arms, Mounts, Stands > 50003LG

All prices are in US dollars.
Digi-Key Part NumberL503LG-ND
Price BreakUnit PriceExtended Price
116.0000016.00
Quantity Available Digi-Key Stock: 3
Can ship immediately
Manufacturer

Manufacturer Part Number

50003LG

DescriptionWALL BRACKET VERTICAL LT GREY
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
WALL BRACKET VERTICAL LT GREY | 50003LG | L503LG-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets B-Wall Mount Bracket
Product Photos 50003LG
Standard Package1
CategoryOptical Inspection Equipment
FamilyArms, Mounts, Stands
Series-
TypeMount, Wall Bracket
Arm Length-
Base Size-
For Use With/Related ProductsMagnifiers: Wave Plus, KFM, KFM-HO, JFM, IFM Series
Dynamic CatalogOptical Inspection Equipment Accessories - Luxo
For Use With16346WT-ND - LAMP MAG 45" ARM 5D WHITE
16345WT-ND - LAMP MAG 45" ARM 3D WHITE
L904BK-ND - LAMP MAG 30" ARM W/BASE 3.5D
L902BK-ND - LAMP MAG 30" ARM W/CLAMP 3.5D
L900BK-ND - LAMP MAG 45" ARM W/CLAMP 3.5D
L842LG-ND - LAMP MAG 30" ARM W/CLAMP 3.5D
17847BK-ND - MAGNIFIER WAVE 3.5-DIOPTER LENS
L847LG-ND - LAMP WAVE PLUS 30" ARM WEIGHT BS
L846LG-ND - LAMP WAVE PLUS 30" ARM CLAMP BS
L845LG-ND - LAMP WAVE PLUS 45" ARM CLAMP BS
More...
Other NamesL503LG

19:46:24 6/19/2013 - Help With This Screen