• Obsolete item.
Product Overview
Digi-Key Part Number L503BK-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

50003BK

Description WALL BRACKET BLACK
Lead Free Status / RoHS Status Not applicable / Not applicable
Documents & Media
Datasheets B-Wall Mount Bracket
Product Attributes Select All
Categories
Manufacturer

Luxo

Series -
Part Status Obsolete
Type Mount, Wall Bracket
Arm Length -
Base Size -
For Use With/Related Products Magnifiers: Wave+Plus, KFM, KFM-HO, JFM, IFM Series
 
For Use With
  • 16346WT - Luxo | L346WT-ND DigiKey Electronics
  • 16346WT
  • Luxo
  • LAMP MAGNIFIER 5 DIOPT 115V 22W
  • Unit Price 175.00000
  • L346WT-ND
  • 16345WT - Luxo | L345WT-ND DigiKey Electronics
  • 16345WT
  • Luxo
  • LAMP MAGNIFIER 3 DIOPT 115V 22W
  • Unit Price 165.00000
  • L345WT-ND
  • KFK025821 - Luxo | L230LG-ND DigiKey Electronics
  • KFK025821
  • Luxo
  • LAMP MAG 5 DIOPT FLUORESCENT 22W
  • Unit Price 299.00000
  • L230LG-ND
  • KFK025817 - Luxo | L225B-ND DigiKey Electronics
  • KFK025817
  • Luxo
  • LAMP MAG 3 DIOPT FLUORESCENT 22W
  • Unit Price 290.00000
  • L225B-ND
Additional Resources
Standard Package ? 1
Other Names B-50003BK
L503BK

04:41:51 2/23/2017

Send Feedback