Keywords:





Product Index > Cables, Wires - Management > Spiral Wrap, Expandable Sleeving > 500030-1

All prices are in US dollars.
Digi-Key Part Number500030-1-ND
Price BreakUnit PriceExtended Price
145.0200045.02
1040.63900406.39
5036.502601,825.13
10035.285803,528.58
25033.338968,334.74
50032.3655616,182.78
1,00031.6355031,635.50
Quantity Available Digi-Key Stock: 10
Can ship immediately
Manufacturer

Manufacturer Part Number

500030-1

DescriptionCABLE WRAP SPIRAP 1/4IN BLK 50'
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE WRAP SPIRAP 1/4IN BLK 50' | 500030-1 | 500030-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 500030 Drawing
Product Photos 500030-1
RoHS Information 500030-1 Statement of Compliance
Standard Package1
CategoryCables, Wires - Management
FamilySpiral Wrap, Expandable Sleeving
SeriesSpirap, Amp
TypeSpiral Wrap (Harness)
Diameter0.250" (6.35mm)
Diameter - Maximum2.000" (50.4mm)
Length50' (15.24m)
MaterialPolyethylene
Features-
ColorBlack
Other Names5000301

21:01:36 5/18/2013 - Help With This Screen