• Obsolete item.
Product Overview
Digi-Key Part Number WM6829CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5000276041

Description CONN HEADER 60POS VERT DL GOLD
Expanded Description 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 5000276041 Drawing
3D Model 500027-6041.stp
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 500027
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Connector Type Plug, Outer Shroud Contacts
Number of Positions 60
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 0.95mm
Height Above Board 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names WM6829CT

23:09:28 2/22/2017

Send Feedback