• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 5000272481-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5000272481

Description CONN PLUG 0.4MM 24POS VERT SMD
Expanded Description 24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 500027-248(1,9) Drawing
PCN Obsolescence/ EOL 500027 Series 26/Feb/2013
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 500027
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Connector Type Plug, Outer Shroud Contacts
Number of Positions 24
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 0.95mm
Height Above Board 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 2,000
Other Names 500027-2481

04:13:36 1/22/2017

Send Feedback