• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 5000246471-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5000246471

Description CONN RECPT 64POS 0.4MM GOLD VERT
Expanded Description 64 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 5000244071
3D Model 500024-6471.stp
PCN Obsolescence/ EOL 500024 Series 26/Feb/2013
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 500024
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Connector Type Receptacle, Center Strip Contacts
Number of Positions 64
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 0.95mm
Height Above Board 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 2,000
Other Names 500024-6471

10:01:51 2/19/2017

Send Feedback