Keywords:





Product Index > Cables, Wires - Management > Spiral Wrap, Expandable Sleeving > 500005-1

All prices are in US dollars.
Digi-Key Part NumberA002-50-ND
Price BreakUnit PriceExtended Price
1210.75000210.75
10203.725002,037.25
50186.865009,343.25
100182.6500018,265.00
Quantity Available Digi-Key Stock: 2
Can ship immediately
Manufacturer

Manufacturer Part Number

500005-1

DescriptionCABLE WRAP SPIRAP 1/2" WHT 50'
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE WRAP SPIRAP 1/2" WHT 50' | 500005-1 | A002-50-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 500005
Product Photos 500005-1
RoHS Information 500005-1 Statement of Compliance
Standard Package1
CategoryCables, Wires - Management
FamilySpiral Wrap, Expandable Sleeving
SeriesSpirap, Amp
TypeSpiral Wrap (Harness)
Diameter0.500" (12.70mm)
Diameter - Maximum4.000" (101.6mm)
Length50' (15.24m)
MaterialPolyethylene
FeaturesFlame Retardant
ColorWhite
Other Names500005-1-ND
5000051
A002-50

5:54:13 5/12/2013 - Help With This Screen