Keywords:





Product Index > Cables, Wires - Management > Spiral Wrap, Expandable Sleeving > 500004-1

All prices are in US dollars.
Digi-Key Part Number500004-1-ND
Price BreakUnit PriceExtended Price
1118.30000118.30
10111.344001,113.44
50100.905605,045.28
10095.338309,533.83
25092.5547223,138.68
50090.4670045,233.50
Quantity Available Digi-Key Stock: 26
Can ship immediately
Manufacturer

Manufacturer Part Number

500004-1

DescriptionCABLE WRAP SPIRAP 1/4" WHT 50'
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE WRAP SPIRAP 1/4" WHT 50' | 500004-1 | 500004-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 500004
Product Photos 500004-1
RoHS Information 500004-1 Statement of Compliance
Standard Package1
CategoryCables, Wires - Management
FamilySpiral Wrap, Expandable Sleeving
SeriesSpirap, Amp
TypeSpiral Wrap (Harness)
Diameter0.250" (6.35mm)
Diameter - Maximum2.000" (50.4mm)
Length50' (15.24m)
MaterialPolyethylene
FeaturesFlame Retardant
ColorWhite
Other Names5000041

3:02:07 5/22/2013 - Help With This Screen