Add To Favorites
Product Overview
Digi-Key Part Number 182-1018-ND
Quantity Available 94
Can ship immediately
Manufacturer

Manufacturer Part Number

50-1502

Description PCB D/S .032" 8X10" 1/2OZ 2PANEL
Expanded Description Proto Board Copper Clad FR4, Double Sided, 1/2 oz. 10.00" x 8.00" (254.0mm x 203.2mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 50-1501, 1502, Blank Copper Laminate
Featured Product Toner Transfer System
Online Catalog 50 Series
Product Attributes Select All
Categories
Manufacturer

Pulsar

Series -
Part Status Active
Proto Board Type Copper Clad, Uncoated
Size / Dimension 10.00" x 8.00" (254.0mm x 203.2mm)
Board Thickness 0.031" (0.79mm) 1/32"
Material Copper Clad FR4, Double Sided, 1/2 oz.
 
You May Also Be Interested In
  • 50-1501 - Pulsar | 182-1017-ND DigiKey Electronics
  • 50-1501
  • Pulsar
  • PCB S/S .032" 8X10" 1/2OZ 2PANEL
  • Unit Price 14.96000
  • 182-1017-ND
  • 50-1505 - Pulsar | 182-1040-ND DigiKey Electronics
  • 50-1505
  • Pulsar
  • FLEX .005 DBL 2 PNL/PK 8X10
  • Unit Price 29.11000
  • 182-1040-ND
  • 50-1225 - Pulsar | 182-1021-ND DigiKey Electronics
  • 50-1225
  • Pulsar
  • FILM GREEN TRF 8"X 15'
  • Unit Price 9.25000
  • 182-1021-ND
  • 50-1101 - Pulsar | 182-1003-ND DigiKey Electronics
  • 50-1101
  • Pulsar
  • PAPER TONER TRANSFER, 10 SHEETS
  • Unit Price 11.93000
  • 182-1003-ND
  • 555 - MG Chemicals | 473-1007-ND DigiKey Electronics
  • 555
  • MG Chemicals
  • PCB COPPERCLAD 12X12 1/16" 2SIDE
  • Unit Price 22.42000
  • 473-1007-ND
Additional Resources
Standard Package ? 1
Other Names 182-1018
501502
PCB032D/S1/2-P

04:59:27 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.92000 15.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback