Add To Favorites
Product Overview
Digi-Key Part Number 182-1017-ND
Quantity Available 218
Can ship immediately
Manufacturer

Manufacturer Part Number

50-1501

Description PCB S/S .032" 8X10" 1/2OZ 2PANEL
Expanded Description Proto Board Copper Clad FR4, Single Sided, 1/2 oz. 10.00" x 8.00" (254.0mm x 203.2mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 50-1501, 1502, Blank Copper Laminate
Featured Product Toner Transfer System
Online Catalog 50 Series
Product Attributes Select All
Categories
Manufacturer

Pulsar

Series -
Part Status Active
Proto Board Type Copper Clad, Uncoated
Size / Dimension 10.00" x 8.00" (254.0mm x 203.2mm)
Board Thickness 0.031" (0.79mm) 1/32"
Material Copper Clad FR4, Single Sided, 1/2 oz.
 
You May Also Be Interested In
  • 50-1502 - Pulsar | 182-1018-ND DigiKey Electronics
  • 50-1502
  • Pulsar
  • PCB D/S .032" 8X10" 1/2OZ 2PANEL
  • Unit Price 15.92000
  • 182-1018-ND
  • 50-1101 - Pulsar | 182-1003-ND DigiKey Electronics
  • 50-1101
  • Pulsar
  • PAPER TONER TRANSFER, 10 SHEETS
  • Unit Price 11.93000
  • 182-1003-ND
  • 50-1225 - Pulsar | 182-1021-ND DigiKey Electronics
  • 50-1225
  • Pulsar
  • FILM GREEN TRF 8"X 15'
  • Unit Price 9.25000
  • 182-1021-ND
  • 588 - MG Chemicals | 473-1009-ND DigiKey Electronics
  • 588
  • MG Chemicals
  • PCB COPPER CLAD 6X9 1/32" 1-SIDE
  • Unit Price 10.18000
  • 473-1009-ND
  • 50-1504 - Pulsar | 182-1050-ND DigiKey Electronics
  • 50-1504
  • Pulsar
  • FLEX .005 SNGL 2 PNL/PK 8X10
  • Unit Price 26.95000
  • 182-1050-ND
Additional Resources
Standard Package ? 1
Other Names 182-1017
501501
PCB032S/S1/2-P

20:07:04 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.96000 14.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback