Keywords:





Product Index > Switches > Configurable Switch Components - Lens > 5.05510.4701402

All prices are in US dollars.
Digi-Key Part Number5.05510.4701402-ND
Price BreakUnit PriceExtended Price
11.820001.82
101.7270017.27
501.6590082.95
1001.63620163.62
2501.61348403.37
5001.59076795.38
1,0001.340781,340.78
5,0001.318056,590.25
Quantity Available Digi-Key Stock: 27
Can ship immediately
Manufacturer

Manufacturer Part Number

5.05510.4701402

DescriptionLENS YELLOW ROUND FOR 8.1MM PB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LENS YELLOW ROUND FOR 8.1MM PB | 5.05510.4701402 | 5.05510.4701402-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 8mm Series
Product Photos 5.05510.4701402
Standard Package10
CategorySwitches
FamilyConfigurable Switch Components - Lens
Series8mm
Other Names*5.05510.4701402
5.05.510.470/1402
5.05510.470//1402
5.05510.470/1402

4:42:01 5/26/2013 - Help With This Screen