Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 5-862547-6-ND
Quantity Available
Manufacturer

Manufacturer Part Number

5-862547-6

Description CONN LEAD ASSY SGL END 16AWG 18"
Expanded Description 16 AWG LGH-1/2L Plug to Cable (Round) Unshielded 18.0" (457.2mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 862547 Drawing
RoHS Information 5-862547-6 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Part Status Active
Connector Type LGH-1/2L Plug to Cable (Round)
Length 18.0" (457.2mm)
Voltage 23kV
Barrel Depth 0.89" (22.61mm)
Wire Gauge 16 AWG
Shielding Unshielded
Color - Cap Green
Color - Wire White
Material - Cap Polyester, Glass Filled
 
Additional Resources
Standard Package ? 40

08:10:52 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 130.32400 5,212.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback